98266-0277

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance your connectivity solutions with the Premo-Flex FFC Jumper. This high-quality cable offers reliable performance and flexibility, with a pitch of 0.5mm for seamless integration. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. With a low amperage of 0.5A and a voltage rating, it ensures efficient power transmission. Its 0.102m overall length provides ample reach, making it ideal for various applications in wire management. RoHS compliance guarantees its environmental sustainability, while its durability and quality construction ensure long-lasting performance. Elevate your cable and ribbon setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0277
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660277
SKU: MOL98266-0277

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: