98266-0229

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for optimal performance. This essential component, part of our 98266 series, boasts a low amperage of .5 A and is designed to withstand a wide temperature range from -40°C to 105°C. With a precise pitch of .5 mm and an overall length of 0.051m, it offers seamless integration in various electronic setups. RoHS compliant and meticulously engineered, this FFC Jumper guarantees reliability and efficiency in wire management applications. Elevate your connectivity solutions with this essential component from our range of high-quality products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0229
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660229
SKU: MOL98266-0229

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: