98266-0209
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless wire management. This jumper boasts a low amperage of .5 A, making it suitable for a variety of electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The .5 mm pitch and 0.076m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in ribbon, FFC, and FPC cable assemblies, this jumper is a must-have for any wire management setup. Elevate your connectivity with our high-quality FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0209 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660209 |
SKU: | MOL98266-0209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |