98266-0320
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed to streamline data transmission in compact electronic devices. This ultra-thin, high-performance cable boasts a .5 mm pitch and a maximum operating temperature of 105°C, ensuring reliable operation even in demanding environments. With a low amperage of .5 A and RoHS compliance, it prioritizes both efficiency and environmental responsibility. The jumper's versatility is further underscored by its wide temperature range, from -40°C to 105°C, making it suitable for various applications. Elevate your wire management setup with this essential component, a seamless solution for maximizing connectivity in modern technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0320 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660320 |
SKU: | MOL98266-0320 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |