98266-0121

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your wiring needs. This flexible flat cable features a pitch of .5mm, making it ideal for tight spaces and intricate connections. With a current rating of .5A and a voltage of , it ensures reliable performance in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers durability and stability in both extreme cold and heat. Its overall length of 0.076m provides ample reach, while its RoHS compliance guarantees environmental responsibility. Perfect for wire management and cable assemblies, this FFC jumper is a must-have for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0121
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660121
SKU: MOL98266-0121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: