98266-0097

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a low amperage of .5 A and is RoHS compliant, ensuring environmental responsibility. With a wide operating temperature range from -40°C to 105°C, it's ideal for diverse applications. The 0.051m overall length and .5mm pitch offer versatility in installation. Trust in this high-quality FFC jumper for reliable signal transmission in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0097
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660097
SKU: MOL98266-0097

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: