98266-0328

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our innovative Premo-Flex FFC Jumper, a versatile solution designed for seamless signal transfer in electronic systems. This high-quality jumper boasts a half-ampere amperage rating and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a slim overall length of 0.178 meters and a fine pitch of 0.5mm, it offers flexibility in installation while maintaining efficient signal integrity. RoHS compliant and meticulously crafted for durability, this jumper is a crucial component in wire management, ideal for applications in various industries. Elevate your connectivity experience with this essential product from our 98266 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0328
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660328
SKU: MOL98266-0328

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: