98266-0318
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and efficient cable solution for seamless wire management. Designed for reliability, this jumper boasts a maximum operating temperature of 105°C and can withstand temperatures as low as -40°C, ensuring dependable performance in various environments. With a low amperage of .5 A and a pitch of .5 mm, it offers precise connectivity for your devices. Its sleek design features an overall length of 0.051m, making it ideal for compact installations. RoHS compliant, this jumper is environmentally friendly, meeting strict regulations for hazardous substances. Perfect for applications requiring flexible flat cables, it's a must-have for your wire management toolkit. Elevate your connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0318 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660318 |
SKU: | MOL98266-0318 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |