98266-0120

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable and versatile solution for your wiring needs. Featuring a sleek design and durable construction, this jumper ensures seamless data transmission. With a low amperage of .5 A and voltage compatibility, it guarantees efficient performance in various applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. Its compact overall length of 0.051m and .5mm pitch offer flexibility in installation, making it ideal for tight spaces. Rest assured, this jumper is RoHS compliant, reflecting our commitment to environmental responsibility. Explore our range of FFC, FPC cables, and jumpers for superior wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0120
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660120
SKU: MOL98266-0120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: