98266-0429
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Designed for precision, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable functionality in diverse environments. With a current rating of .5A and a wide voltage range, it offers versatility for various applications. RoHS compliant and rigorously tested for quality assurance, this jumper guarantees both performance and compliance with industry standards. Its ultra-flexible design and 0.076m length make installation a breeze, while its durable construction provides long-lasting durability. Enhance your wire management with this essential component, perfect for FFC, FPC cable, and jumper configurations. Trust in the unmatched quality and performance of our Premo-Flex FFC Jumper for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0429 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660429 |
SKU: | MOL98266-0429 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |