98266-0119
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance circuit connectivity with our Premo-Flex FFC Jumper, designed for optimum performance in a variety of applications. This versatile jumper boasts a low amperage rating of 0.5 A, making it ideal for delicate electronic systems. With a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality even in extreme conditions. The .5 mm pitch and 0.051m overall length provide flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management and cable assemblies, this jumper is a must-have component for seamless connectivity in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0119 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660119 |
SKU: | MOL98266-0119 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |