98266-0434
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with our top-of-the-line Premo-Flex FFC Jumper. Designed for unrivaled performance, this jumper boasts a sleek and efficient build, perfect for enhancing your wire management setup. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable functionality in diverse environments. The .5 mm pitch ensures seamless integration, while the 0.127m overall length offers flexibility in installation. Rest assured, this jumper is not only high-performing but also environmentally friendly, as it is RoHS compliant. Explore the next level of connectivity with this essential component in our Cable, Ribbon, FFC, and FPC collection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0434 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660434 |
SKU: | MOL98266-0434 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |