98266-0105
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wiring needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers exceptional performance in various environments. Featuring a pitch of .5 mm and an overall length of 0.152m, it is ideal for precise and compact connections. Rest assured, this FFC jumper is RoHS compliant, meeting strict environmental standards. Upgrade your wire management setup with this essential component in the 98266 series, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0105 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660105 |
SKU: | MOL98266-0105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |