98266-0101
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance your cable management with the Premo-Flex FFC Jumper, a versatile solution for connecting components with ease. Designed for efficiency, this jumper boasts a slender overall length of 0.102m and a slim pitch of 0.5mm, perfect for intricate setups. With a low amperage rating of 0.5A and a wide voltage range, it offers reliable performance in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures durability in both extreme cold and heat. RoHS compliant for environmental responsibility, this FFC jumper is a dependable choice for your wire management needs. Elevate your setup with the seamless connectivity of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0101 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660101 |
SKU: | MOL98266-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |