98266-0260
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transfer. Operating at a maximum temperature of 105°C and a minimum of -40°C, this jumper guarantees reliable performance in a wide range of environments. With a low amperage of .5A and a pitch of .5mm, it offers efficient power delivery while maintaining a compact profile. Its 0.152m length and RoHS compliance further ensure quality and sustainability. Elevate your wire management setup with this essential component, perfect for various applications in the field of technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0260 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660260 |
SKU: | MOL98266-0260 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |