98266-0051

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. Designed for high-performance applications, this jumper is RoHS compliant, ensuring environmental responsibility. With a maximum operating temperature of 105 °C and a minimum operating temperature of -40 °C, it offers durability in a wide range of environments. The .5 A amperage and .5 mm pitch make it suitable for various electronic devices. With an overall length of 0.03m, it provides flexibility in installation. Trust in the quality of this FFC jumper for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0051
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660051
SKU: MOL98266-0051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: