98266-0443
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.254m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a maximum operating temperature of 105°C and can withstand even the chilliest environments, with a minimum operating temperature of -40°C. With an amperage of .5A and a voltage of [insert voltage here], it offers reliable power transmission. The .5mm pitch ensures precise connections, while the 0.254m overall length provides flexibility in routing. Rest assured, our jumper is fully RoHS compliant, making it a sustainable choice for your wire management needs. Explore the possibilities of enhanced connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0443 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660443 |
SKU: | MOL98266-0443 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |