98266-0441
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.229m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Experience seamless connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for efficient wire management. Engineered for optimal performance, this jumper boasts a low amperage of .5 A and a wide temperature operating range from -40 °C to 105 °C, ensuring reliability in diverse environments. With a compact overall length of 0.229m and a pitch of .5 mm, it offers flexibility in installation. Rest assured of its quality as it complies with RoHS standards. Perfect for various applications, this FFC jumper is a vital component in your cable and assembly setup, providing a streamlined and reliable connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0441 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660441 |
SKU: | MOL98266-0441 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |