98266-0249

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this high-quality cable boasts a slim, .5mm pitch and a durable construction, making it perfect for space-constrained applications. With a maximum operating temperature of 105°C and a wide temperature range of -40°C, it ensures reliable functionality in various environments. RoHS compliant, it meets stringent environmental standards. Whether for home or professional use, this FFC jumper guarantees seamless data transmission and power delivery. Upgrade your setup with this essential component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0249
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660249
SKU: MOL98266-0249

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: