98266-0095

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of electronic applications. With a slender overall length of 0.03m and a pitch of .5mm, this jumper offers optimal space-saving solutions. Operating efficiently within a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. RoHS compliant and featuring a low amperage of .5A, it prioritizes both quality and sustainability. Trust in the precision and durability of our FFC Jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0095
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660095
SKU: MOL98266-0095

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: