98266-0150
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance cable designed for seamless data transmission. Engineered for reliability, this jumper boasts a low amperage of 0.5 A, making it ideal for a variety of electronic applications. With a wide temperature range of -40°C to 105°C, it ensures optimal performance even in extreme conditions. The 0.152m overall length and 0.5mm pitch offer versatility in installation, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0150 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660150 |
SKU: | MOL98266-0150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |