98266-0439

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.203m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for seamless connectivity in your electronic devices. Designed for ease of installation, this jumper features a narrow pitch of 0.5mm, making it ideal for tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures performance in a wide range of environments. RoHS compliant and crafted with high-quality materials, you can trust in its durability and safety. Perfect for wire management, this jumper is a essential component for your cable and ribbon assembly needs. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0439
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660439
SKU: MOL98266-0439

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: