98266-0123
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable and efficient solution for seamless data transmission. Designed for optimal performance, this jumper features a .5 A amperage and is RoHS compliant, ensuring both quality and environmental responsibility. With a wide operating temperature range from -40 °C to 105 °C, it is suitable for diverse applications. The .5 mm pitch and 0.102m overall length offer versatility in installation, making it ideal for wire management in various settings. Elevate your connectivity experience with this essential component, perfect for FFC and FPC cable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0123 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660123 |
SKU: | MOL98266-0123 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |