98266-0112

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.229m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a low amperage of .5 A and a wide voltage range, ensuring reliable operation in various applications. With a flexible overall length of 0.229m and a pitch of .5mm, it offers easy installation and space-saving capabilities. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. Rest assured, this FFC jumper is RoHS compliant, meeting international standards for environmental responsibility. Elevate your wire management setup with this essential component, perfect for cable, ribbon, and FPC assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0112
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660112
SKU: MOL98266-0112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: