98266-0127
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and versatile solution for your connectivity needs. Designed for efficiency, this jumper boasts a low amperage of .5 A and operates seamlessly in temperatures ranging from -40°C to 105°C. With a sleek overall length of 0.152m and a pitch of .5mm, it offers optimal performance in tight spaces. Rest assured, this jumper is RoHS compliant, meeting industry standards for environmental responsibility. Perfect for wire management and cable assemblies, it's a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0127 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660127 |
SKU: | MOL98266-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |