98266-0347
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable solution for seamless wire management. This ultra-flexible cable boasts a minimal overall length of 0.152m, making it ideal for compact spaces. With a pitch of 0.5mm, it offers precise connectivity in various applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, this jumper ensures consistent performance even in extreme conditions. RoHS compliant, it meets strict environmental standards. Perfect for use in electronics, this jumper guarantees efficient signal transmission with its 0.5A amperage and voltage capabilities. Upgrade your wire management setup with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0347 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660347 |
SKU: | MOL98266-0347 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |