98266-0208
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and flexible solution for your connectivity needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this FFC jumper is suitable for various applications. Featuring a slim overall length of 0.051m and a pitch of .5mm, it offers efficient and space-saving connectivity. Rest assured of its quality and environmental compliance, as it is RoHS certified. Perfect for wire management and cable assemblies, the Premo-Flex FFC Jumper is a versatile component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0208 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660208 |
SKU: | MOL98266-0208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |