98266-0433
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic setups. Operating efficiently within a wide temperature range from -40°C to 105°C, this jumper offers reliable performance in diverse environments. With a low amperage of .5 A and a pitch of .5 mm, it ensures precise and secure connections. Its compact overall length of 0.127m makes it ideal for space-constrained applications. Crafted with high-quality materials, it guarantees durability and longevity. Compliant with RoHS standards, it is environmentally friendly. Elevate your wire management with this essential component, perfect for use in cable assemblies and ribbon setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0433 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660433 |
SKU: | MOL98266-0433 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |