98266-0215
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in tight spaces. This ultra-flexible cable boasts a slim .5mm pitch, perfect for intricate circuitry. With a maximum operating temperature of 105°C and a wide -40°C minimum, it offers reliable performance in diverse environments. RoHS compliant for eco-conscious organizations, it guarantees both quality and sustainability. Trust in its .5A amperage and 152mm overall length for efficient power delivery. Whether for industrial or consumer applications, this FFC jumper is a versatile solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0215 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660215 |
SKU: | MOL98266-0215 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |