98266-0319

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable solution for a variety of electronic applications. Designed for seamless integration, this jumper boasts a low amperage of .5 A, making it ideal for delicate circuitry. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance even in extreme environments. The .5 mm pitch allows for precise connections, while the 0.076m overall length offers flexibility in installation. Rest assured, this jumper is fully compliant with RoHS regulations, underscoring our commitment to sustainability. Elevate your wire management with this essential component, perfect for use in FFC, FPC Cable & Jumpers, and other wire and cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0319
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660319
SKU: MOL98266-0319

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: