98266-0269

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, ideal for efficient data transmission and signal routing. This versatile jumper boasts a low amperage of .5A and a wide temperature range, operating seamlessly from -40°C to 105°C. With a pitch of .5mm, it offers precise connectivity in compact spaces. Measuring 0.305m in length, it provides flexibility for various applications. Crafted with high-quality materials, it ensures reliable performance while being environmentally friendly with RoHS compliance. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0269
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660269
SKU: MOL98266-0269

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: