98266-0099

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, offering reliable performance for various applications. Designed with a pitch of 0.5mm, this jumper ensures seamless data transmission. With a low amperage of 0.5A and a wide temperature range from -40°C to 105°C, it guarantees optimal operation in diverse environments. Measuring at 0.076m in overall length, it provides flexibility in installation. This RoHS-compliant jumper is an essential component for efficient wire management, perfect for use in cable, ribbon, and FFC assemblies. Experience superior connectivity with this high-quality FPC cable jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0099
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660099
SKU: MOL98266-0099

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: