98266-0194
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with our cutting-edge Premo-Flex FFC Jumper, meticulously designed for seamless integration in your electronic devices. This essential component boasts a superlative amperage of .5 A, ensuring optimal performance. With a wide operating temperature range from -40°C to 105°C, it guarantees reliability in diverse environmental conditions. The ultra-thin 0.152m length and .5mm pitch make it ideal for compact applications without compromising on efficiency. RoHS compliant and crafted with precision, this jumper exemplifies quality and innovation in wire management. Upgrade your systems with this indispensable solution for robust and seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0194 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660194 |
SKU: | MOL98266-0194 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |