98266-0102
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your cable management game with our Premo-Flex FFC Jumper, a versatile solution designed for seamless connectivity in various electronic applications. This high-performance jumper boasts a slender overall length of 0.102m and a pitch of just 0.5mm, perfect for tight spaces and intricate circuitry. With a low amperage rating of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environmental conditions. Crafted with RoHS-compliant materials, it prioritizes sustainability without compromising on quality. Whether you're a professional technician or a DIY enthusiast, this FFC jumper is a must-have for your wire management toolkit. Explore its potential in optimizing your setups and streamline your connections with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0102 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660102 |
SKU: | MOL98266-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |