98266-0077

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, engineered for seamless performance in a wide range of applications. With a low amperage requirement of .5 A and a voltage rating that ensures reliable power delivery, this jumper is a versatile solution for your wiring needs. Operating efficiently even in extreme temperatures ranging from -40°C to 105°C, it offers durability and stability in any environment. The compact design, featuring a pitch of .5mm and an overall length of 0.076m, allows for easy installation in tight spaces. Rest assured, this product is fully compliant with RoHS regulations, prioritizing environmental responsibility. Upgrade your wire management setup with this essential component, part of our extensive range of high-quality cables and assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0077
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660077
SKU: MOL98266-0077

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: