98266-0431
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper. This high-performance cable ensures reliable data transmission, featuring a .5mm pitch and a maximum operating temperature of 105°C. With a robust design that can withstand temperatures as low as -40°C, it's perfect for a wide range of applications. RoHS compliant and meticulously crafted for quality, this FFC jumper guarantees seamless performance in any setting. Explore new possibilities in wire management with this essential component, a must-have in any tech enthusiast's toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0431 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660431 |
SKU: | MOL98266-0431 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |