98266-0161

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper. Engineered for efficiency, this high-performance cable boasts a sleek overall length of 0.03m and a slim pitch of just 0.5mm, ensuring seamless and space-saving connections. With a maximum operating temperature of 105°C and a rugged build that can withstand temperatures as low as -40°C, it's designed to excel in a variety of environments. Delivering reliable power with a low amperage rating of 0.5A, this jumper is RoHS compliant, making it an eco-friendly choice. Perfect for wire management in a wide range of applications, it's a must-have component for any setup requiring precise and dependable connectivity. Upgrade your systems with the Premo-Flex FFC Jumper and experience a new level of performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0161
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660161
SKU: MOL98266-0161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: