98266-0075

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, part of the innovative 98266 series. Designed for maximum performance, this flexible flat cable features a .5 mm pitch and a current rating of .5 A, ensuring reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. Crafted with precision and compliant with RoHS regulations, this jumper guarantees both quality and sustainability. Its 0.051m length offers flexibility in installation, making it ideal for various applications in wire management and cable assemblies. Elevate your connectivity solutions with this high-performance FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0075
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660075
SKU: MOL98266-0075

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: