98266-0281
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a maximum operating temperature of 105°C and a durable construction that ensures reliability even in challenging environments. With a pitch of .5mm and a voltage rating, it provides a secure and efficient connection. Its flexibility and overall length of 0.152m make it easy to install in various setups. Rest assured, this jumper is RoHS compliant, meeting strict environmental standards. Upgrade your wire management system with this essential component, perfect for a wide range of applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0281 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660281 |
SKU: | MOL98266-0281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |