98266-0321

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your wire management game with our cutting-edge Premo-Flex FFC Jumper. Designed for optimal performance, this ultra-flexible cable boasts a pitch of just 0.5mm, perfect for intricate setups. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliability in any environment. Its 0.102m length provides versatility, while its compliance with RoHS regulations ensures eco-friendliness. Whether you're a tech enthusiast or a professional, this FFC jumper is a must-have for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0321
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660321
SKU: MOL98266-0321

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: