98266-0255

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your electronics assembly with our Premo-Flex FFC Jumper, a high-performance solution designed for seamless connectivity. Operating flawlessly in a wide temperature range from -40°C to 105°C, it ensures reliable performance even in extreme conditions. With a low amperage of 0.5A and a pitch of 0.5mm, this jumper is perfect for delicate electronic applications. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Trust in the 98266 series for efficient wire management, delivering optimal performance in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0255
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660255
SKU: MOL98266-0255

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: