98266-0193

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in various applications. With a low amperage rating of .5A and a wide operating temperature range from -40°C to 105°C, this FFC jumper ensures reliable performance even in challenging environments. Featuring a compact overall length of 0.152m and a pitch of .5mm, it offers flexibility in installation. Rest assured, this jumper is RoHS compliant, meeting stringent environmental standards. Perfect for wire management and cable assemblies, it's a must-have component for professionals in the field.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0193
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660193
SKU: MOL98266-0193

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: