98266-1045

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.203m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, crafted for seamless performance in a variety of applications. Designed with precision and durability in mind, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable functionality even in challenging environments. The sleek overall length of 0.203m and a pitch of .5mm make it easy to integrate, while its compliance with RoHS regulations underscores our commitment to sustainability. Elevate your wire management setup with this essential component, perfect for use in FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-1045
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982661045
SKU: MOL98266-1045

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: