98266-0055
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality cable ensures reliable performance in various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it's built to withstand harsh environments. The .5mm pitch and .5A amperage offer efficient power transfer, while the RoHS compliance guarantees eco-friendly operation. Whether you're in need of a durable ribbon cable for data transmission or FPC assembly, this jumper is the perfect solution. Elevate your wire management setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0055 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660055 |
SKU: | MOL98266-0055 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |