98266-0160
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance your wiring setup with the cutting-edge Premo-Flex FFC Jumper. Designed for efficiency and durability, this jumper boasts a slim overall length of 0.305m and a pitch of just 0.5mm, making it perfect for tight spaces. With a low amperage of 0.5A and a wide voltage range, it offers reliable performance in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, this FFC jumper ensures optimal functionality even in challenging environments. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your wire management system with this essential component, part of our extensive range of cable and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0160 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660160 |
SKU: | MOL98266-0160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |