98266-1049

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.254m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various applications. With a low amperage of .5 A and a voltage rating, this jumper ensures reliable power transmission. Operating efficiently in a wide temperature range from -40 °C to 105 °C, it offers durability in diverse environments. Measuring at 0.254m in length and featuring a .5 mm pitch, it's perfect for intricate setups. Stay compliant with RoHS standards while enjoying the convenience and versatility of this essential cable component. Elevate your wire management with this trusted FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-1049
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982661049
SKU: MOL98266-1049

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: