98266-0212

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-flexible jumper boasts a low amperage of .5 A, making it ideal for delicate electronic devices. With a wide operating temperature range of -40°C to 105°C, it ensures reliability in diverse environments. Its compact overall length of 0.102m and fine pitch of .5mm allow for efficient routing in tight spaces. Crafted with high-quality materials, it guarantees optimal performance. Stay compliant with RoHS regulations and trust in the durability of this essential cable for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0212
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660212
SKU: MOL98266-0212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: