98266-0211
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity in compact electronic devices with our Premo-Flex FFC Jumper. Featuring a slender overall length of 0.102m and a pitch of just 0.5mm, this flexible flat cable (FFC) facilitates seamless data transmission in tight spaces. With a low operating temperature of -40°C and a high limit of 105°C, it ensures reliable performance in diverse environments. RoHS compliant and meticulously crafted for quality, this jumper is an essential component for efficient wire management in modern electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0211 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660211 |
SKU: | MOL98266-0211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |