98266-0214

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This ultra-flexible cable boasts a low-profile design, making it ideal for tight spaces and intricate installations. Operating efficiently between -40°C and 105°C, it ensures reliable performance even in extreme conditions. With a pitch of 0.5mm and a maximum amperage of 0.5A, this jumper offers precision and power in one. Crafted with high-quality materials and compliant with RoHS standards, it guarantees both durability and environmental responsibility. Elevate your wire management game with this essential component, a must-have in any professional toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0214
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660214
SKU: MOL98266-0214

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: