98266-0168
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper. This essential component, fully RoHS compliant, offers seamless integration in a variety of applications. Designed for optimal performance, it boasts a low amperage of .5 A and can withstand temperatures ranging from -40 °C to 105 °C. With an ultra-thin overall length of 0.102m and a pitch of .5mm, this jumper ensures efficient and reliable data transmission. Perfect for wire management in any setting, it's a versatile solution for your cable and assembly needs. Upgrade your system with the unparalleled quality and functionality of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0168 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660168 |
SKU: | MOL98266-0168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |